Texas Instruments DRV8885EVM Stepper Motor Driver Evaluation Module

Texas Instruments DRV8885EVM Stepper Motor Driver Evaluation Module (EVM) demonstrates the integrated current sensing capabilities and performance of the DRV8885. The DRV8885 is a 1.5A stepper motor driver with 1/16 micro-stepping and integrated circuit sensing. The Texas Instruments DRV8885EVM includes the DRV8885 to control a stepper motor and an MSP430F2617 MCU to control the DRV8885 inputs. There is also a USB to UART to communicate between the GUI and the MSP430F2617.

Features

  • Integrated current sense to minimize cost and power
  • 8V to 37V operating supply voltage range
  • Multiple decay modes
  • Adjustable current regulation
  • User-friendly GUI via MSP430 and USB interface
Yayınlandı: 2016-07-11 | Güncellenmiş: 2022-03-11