Texas Instruments DRV8908-Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8908-Q1EVM Driver Evaluation Module (EVM) is an application board designed to allow easy evaluation of the DRV8908-Q1. The Texas Instruments DRV8908-Q1 is an integrated 4.5V to 32V 8-channel H-bridges for automotive applications such as control of heating, ventilation, and air conditioning (HVAC) flap DC motor. A standard 16-bit serial peripheral interface (SPI) provides a simple method for configuring device settings and reading fault diagnostic information through an external controller.

Features

  • 4.5V to 32V operating voltage range
  • 1A DC maximum current for each channel/total 3A DC maximum current
  • Drive the brushed-DC (BDC) motors in independent, sequential, or parallel mode
  • The BDC and stepper motor is fully controllable with forward, reverse, coasting, and braking mode support
  • 16-bit serial peripheral interface (SPI) provides a simple method for configuring the various device settings and reading fault diagnostic information

Kit Contents

  • DRV8908-Q1EVM evaluation module
  • Micro-USB cable

Required Equipment

  • DRV89xx-Q1EVM evaluation module
  • A micro-USB cable
  • A brushed motor or another inductive load
  • Voltage supply 4.5V to 32V
  • Jumper wires (for connections)
  • DRV89xx-Q1 evaluation module GUI

Top View

Mechanical Drawing - Texas Instruments DRV8908-Q1EVM Driver Evaluation Module (EVM)
Yayınlandı: 2020-02-24 | Güncellenmiş: 2025-03-06