Texas Instruments DS125BR111EVM SMA Evaluation Kit

Texas Instruments DS125BR111EVM SMA Evaluation Kit provides a complete high bandwidth platform to evaluate the DS125BR111. This kit can evaluate the 10G-KR, PCIe, and SAS/SATA signal conditioning features of the repeater/redriver. The DS125BR111EVM can be used for standard compliance testing, performance evaluation, and initial system prototyping.

The SMA edge launch connectors used for the DS125BR111EVM will interface with multiple system connector types. This connection is done via commercially available breakout cables, adaptors, and boards (not included). This flexible connectivity enables integrated system-level testing between TI repeaters and 3rd party ASIC/FPGA host boards.

Features

  • Two-channel repeater up to 12Gbps rate
    • DS125BR111: 1x bidirectional lane
  • Low 65mW/channel power consumption, with the option to power down unused channels
  • Advanced signal conditioning features
    • Linear equalization (up to 10dB @ 6GHz)
    • Linear output drive
    • Output voltage range over 1200mV
  • Fully programmable via pin selection or SMBus interface
  • Selectable single supply operation
  • 5kV HBM ESD rating
  • 3.3V LVCMOS input tolerant for SMBus interface
  • 24-pin QFN (4mm x 4mm) flow-thru pinout package
  • Industrial -40 to 85°C operating temperature range

Applications

  • High-speed cables and backplanes in communication systems
  • PCIe, SAS I/II/III, SATA 3/6Gbps (with OOB detection) and many others

Layout

Mechanical Drawing - Texas Instruments DS125BR111EVM SMA Evaluation Kit
Yayınlandı: 2019-11-06 | Güncellenmiş: 2024-01-23