Texas Instruments DS125DF1610EVM Evaluation Module

Texas Instruments DS125DF1610EVM Evaluation Module allows for easy evaluation of the DS125DF1610. The vertical SMA connectors bring out connections to the high-speed transmit and receive terminals of quad 2 in the DS125DF1610. These connections allow the evaluation of the device's receive and transmit signal condition features and the 4x4 analog cross-point switch.

The Texas Instruments DS125DF1610EVM Evaluation Module requires supply power and high-speed traffic via the SMA connectors. Evaluation of other features, such as the integrated Eye Opening Monitor (EOM), Pattern Generator, and PRBS Checker, are available through the SMBus port and GUI software.

Features

  • Programmable via SMBus port
  • Supports 9.8Gbps to 12.5Gbps and divide by 2, 4, 8 data rates
  • 4x4 analog cross-point switch
  • JTAG port for IEEE 1149.1 and 1149.6
  • The evaluation module supports a single supply (2.5V or 3.3V)

Overview

Location Circuit - Texas Instruments DS125DF1610EVM Evaluation Module
Yayınlandı: 2019-10-08 | Güncellenmiş: 2023-12-07