Texas Instruments DS160PR1601 PCIe® 16Gbps Linear Redriver
Texas Instruments DS160PR1601 PCIe® 16Gbps Linear Redriver is a 32-channel (16-channel in each direction) x16 (16-lane) low-power high-performance linear repeater or redriver designed to support PCIe 4.0, UPI 2.0, and other interfaces up to 16Gbps. The DS160PR1601 receivers deploy continuous time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. The CTLE receiver is followed by a linear output driver. The linear datapaths of Texas Instruments DS160PR1601 preserves transmit preset signal characteristics. The linear redriver becomes part of the passive channel that, as a whole, gets link trained for best transmit and receive equalization settings. This transparency in the link training protocol results in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss make the device almost a passive element in the link, but with its equalization.Features
- 16-lane linear redriver supporting PCIe 4.0, and UPI 2.0
- Supports data rates up to 16Gbps
- P2P with Intel retimer common footprint
- 64 integrated AC coupling capacitors on TX pins inside the package, saving board space
- CTLE boosts of 16dB at 8GHz
- Analog EyeScan to aid redriver tuning, debugging, and remote monitoring
- Ultra-low latency of 130ps
- Low additive random jitter of 100fs for PRBS data
- Excellent RX/TX return loss of −13dB at 8GHz
- Single 3.3V supply
- Low active power of 160mW/channel
- I2C/SMBus or EEPROM programming
- Automatic receiver detection for PCIe use cases
- Seamless support for PCIe link training
- Internal voltage regulator provides immunity to supply noise
- High-speed production testing for reliable manufacturing
- Support for x4, x8, x16 bus width
- 8.90mm × 22.80mm BGA package
Applications
- A rack server, Microserver, and tower server
- High-performance computing
- Hardware accelerator
- Network-attached storage
- Storage area network (SAN) and host bus adapter (HBA) card
- Network interface card (NIC)
- Desktop PC or motherboard
Functional Block Diagram
Yayınlandı: 2023-03-07
| Güncellenmiş: 2023-08-08