Texas Instruments DS160PR412 4-Channel Linear Redrivers

Texas Instruments DS160PR412 4-Channel Linear Redrivers come with an integrated demultiplexer (demux). The low-power, high-performance linear redriver is designed to support PCIe 4.0 and other interfaces. The DS160PR412 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. The linear redriver, along with the passive channel as a whole, gets link trained for the best transmit and receive equalization settings resulting in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that provides high immunity to any supply noise on the board. The Texas Instruments DS160PR412 implements high-speed testing during production for reliable high volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.

Features

  • Quad-channel PCIe 4.0 linear redriver or repeater with integrated 1:2 demux
  • Protocol agnostic linear redriver compatible to UPI, DisplayPort, SAS, SATA, XFI
  • Single 3.3V supply rail
  • Low 120mW /channel active power
  • No heat sink is required
  • Provides equalization up to 17dB at 8GHz to handle up to 42dB of PCIe 4.0 channels
  • Excellent differential return loss of -13dB input and -15dB output
  • Low additive random jitter of 70fs with PRBS data
  • Low latency of 80ps
  • Automatic receiver detection and seamless support for PCIe link training
  • Device configuration by pin control or SMBus / I2C
  • Mux / Demux selection through pin
  • -40°C to 85°C industrial temperature range
  • 3.5mm x 9mm 42-pin 0.5mm pitch WQFN package

Applications

  • Desktop PC/motherboard
  • Rack server
  • Microserver & tower server
  • High-performance computing
  • Hardware accelerator
  • Network-attached storage
  • Storage area network (SAN) & host bus adapter (HBA) card
  • Network interface card (NIC)

Functional Block Diagram

Block Diagram - Texas Instruments DS160PR412 4-Channel Linear Redrivers
Yayınlandı: 2021-02-05 | Güncellenmiş: 2022-03-11