Texas Instruments DS160PT801X16EVM Retimer Evaluation Module
Texas Instruments DS160PT801X16EVM Retimer Evaluation Module (EVM) is a 16-lane PCIe riser card board intended to be used to evaluate the DS160PT801 PCIe Gen4 retimer. The evaluation module uses the 1x16 Card Electromechanical (CEM) connector to enable quick system testing in a standard x16 socket and a standard PCIe endpoint. The Texas Instruments DS160PT801 is a high-performance eight-lane (16-channel) PCI EXPRESS® protocol-aware retimer supporting all standard PCIe® data rates up to 16GT/s. It extends the reach and robustness of high-speed PCIe® serial links, from chip-to-chip motherboard links to more complex multi-connector system topologies.Features
- 8-Lane (16-Channel) Protocol-aware PCI-Express® retimer supporting 16.0, 8.0, 5.0, and 2.5 GT/s interfaces
- Supports common clock, separate clock, and SRIS
- Supports 2x4 and 4x2 bifurcation
- Adaptive receive CTLE and DFE supporting maximum PCIe® gen-4 channel loss
- Supports equalization training
Board Layout
Yayınlandı: 2024-06-28
| Güncellenmiş: 2024-07-03