Texas Instruments DS320PR1601 PCIe 5.0 32Gbps Linear Redriver

Texas Instruments DS320PR1601 PCIe 5.0 32Gbps Linear Redriver is a 32-channel (16-channel in each direction) or x16 (16-lane) low-power high-performance linear repeater or redriver. This device is designed to support PCIe 5.0, CXL 2.0, UPI 2.0, and other interfaces up to 32Gbps.

The Texas Instruments DS320PR1601 receivers deploy continuous time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. A linear output driver follows the CTLE receiver. The linear datapaths of DS320PR1601 preserve the transmit preset signal characteristics. The linear redriver becomes part of the passive channel that, as a whole, gets link trained for best transmit and receive equalization settings. This transparency in the link training protocol results in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss make the device almost a passive element in the link, but with its equalization.

Features

  • 16-lane linear redriver supporting PCIe 5.0, CXL 2.0, CCIX, and UPI 2.0
  • Supports data rates up to 32Gbps
  • Intel retimer common footprint compatible
  • 64 integrated AC coupling capacitors on Tx pins inside the package, saving board space
  • CTLE boosts of 21dB at 16GHz
  • Ultra-low latency of 130ps
  • Low additive random jitter of 50fs for PRBS data
  • Single 3.3V supply
  • Low active power of 164mW/channel
  • I2C/SMBus or EEPROM programming
  • Automatic receiver detection for PCIe use cases
  • Seamless support for PCIe link training
  • An internal voltage regulator provides immunity to supply noise
  • Support for x4, x8, x16 bus width
  • 8.90mm × 22.80mm BGA package

Applications

  • A rack server, microserver, and tower server
  • High-performance computing
  • Hardware accelerator
  • Network-attached storage
  • Storage area network (SAN) and host bus adapter (HBA) card
  • Network interface card (NIC)
  • Desktop PC or motherboard

Functional Block Diagram

Block Diagram - Texas Instruments DS320PR1601 PCIe 5.0 32Gbps Linear Redriver
Yayınlandı: 2023-08-01 | Güncellenmiş: 2023-08-11