Texas Instruments DS90LV011-12AEVM Evaluation Module

Texas Instruments DS90LV011-12AEVM Evaluation Module is designed to evaluate the performance and functions of the DS90LV011A 3V LVDS Differential Line Driver and DS90LV012A 3V LVDS Differential Line Receiver. Evaluation of the output waveform characteristics and signal integrity supported by the DS90LV011A and DS90LV012A. Header pins allow access to the DS90LV011A and DS90LV012A inputs and outputs. The header pins also facilitate a connection to lab equipment or user systems for performance evaluation.

Features

  • DS90LV011A Converts single-ended LVTTL/LVCMOS to differential LVDS
  • DS90LV012A Converts differential LVDS to single-ended LVTTL/LVCMOS
  • >400Mbps (200MHz) Switching rates
  • 3.3V Single or dual supply operation

Setup Configuration

Application Circuit Diagram - Texas Instruments DS90LV011-12AEVM Evaluation Module
Yayınlandı: 2018-09-21 | Güncellenmiş: 2023-05-03