Texas Instruments DS90LV027A-28AEVM Evaluation Module

Texas Instruments DS90LV027A-28AEVM Evaluation Module is designed for performance and the functional evaluation of the DS90LV027A LVDS dual differential driver and DS90LV028A LVDS dual differential line receiver.

The Texas Instruments DS90LV027A-28AEVM Evaluation Module can quickly evaluate the output waveform characteristics and signal integrity supported by the DS90LV027A and DS90LV028A. Header pins allow access to the DS90LV027A and DS90LV028A inputs and outputs. The header pins also facilitate a connection to lab equipment or user systems for performance evaluation.

Features

  • DS90LV027A: Converts single-ended LVCMOS to differential LVDS
  • Up to 400Mbps (200MHz) switching rates
  • DS90LV028A: Converts differential LVDS to single-ended LVCMOS
  • 3.3V single supply operation 
Yayınlandı: 2019-07-24 | Güncellenmiş: 2024-08-15