Texas Instruments DS90UB635-Q1 FPD-Link III 4.16Gbps Serializer
Texas Instruments DS90UB635-Q1 FPD-Link III 4.16Gbps Serializer supports high-speed raw data sensors including 2.3MP imagers at 60fps and as well as 4MP, 30fps cameras, satellite RADAR, LIDAR, and Time-of-Flight (ToF) sensors. The chip delivers a 4.16Gbps forward channel and an ultra-low latency, 50Mbps bidirectional control channel and supports power over STP cable or a single coax (PoC). The DS90UB635-Q1 features advanced data protection and diagnostic features to support ADAS and autonomous driving. Together with a companion deserializer, the DS90UB635-Q1 delivers precise multi-camera sensor clock and sensor synchronization.The Texas Instruments DS90UB635-Q1 is fully AEC-Q100 qualified and has a wide temperature range of -40°C to 105°C. The serializer comes in a small 5mm × 5mm VQFN package for space-constrained sensor applications.
Features
- AEC-Q100 qualified for automotive applications:
- Device temperature grade 2 (-40°C to +105°C ambient operating temperature range)
- ISO 10605 and IEC 61000-4-2 ESD compliant
- Power-over-Coax (PoC) compatible transceiver
- 4.16Gbps grade serializer supports high-speed sensors, including full HD 1080p 2.3MP 60fps and 4MP 30fps imagers
- D-PHY v1.2 and CSI-2 v1.3 compliant system interface
- Up to four data lanes at 600Mbps to 832Mbps/lane
- Supports up to four virtual channels
- Precision multi-camera clocking and synchronization
- Advanced data protection and diagnostics, including CRC data protection, sensor data integrity check, I2C write protection, voltage and temperature measurement, programmable alarm, BIST, pattern generation, and line fault detection
- Flexible programmable output clock generator
- Supports single-ended coaxial or Shielded Twist-Pair (STP) cable
- Ultra-low latency bidirectional I2C and GPIO control channel enables ISP control from ECU
- Single 1.8V power supply
- Low (0.28W typical) power consumption
- Ultra-low latency bidirectional I2C and GPIO control channel enables ISP control from ECU
- Unique DIE-ID for counterfeit protection
- Compatible with the DS90UB638-Q1 deserializer and the DS90UB662-Q1 Hub
- Small 5mm × 5mm VQFN package and PoC solution size for compact camera module design
Applications
- Advanced driver assistance systems (ADAS)
- Surround View Systems (SVS)
- Camera Monitor Systems (CMS)
- Forward Vision Cameras (FC)
- Driver Monitoring Systems (DMS)
- Rear-View Cameras (RVC)
- Time of Flight (ToF) sensor modules
- Side Mirror Displays (SMD)
- Automotive satellite RADAR modules
- Security and surveillance
- Industrial and medical imaging
Additional Resources
Typical Application
Yayınlandı: 2024-06-25
| Güncellenmiş: 2025-03-06