Texas Instruments DS90UB924-Q1EVM Deserializer Evaluation Module

Texas Instruments DS90UB924-Q1EVM Deserializer Evaluation Module (EVM) helps system designers evaluate the operation and performance of the DS90UB924-Q1 FPD-Link III Deserializer. The device translates a high-speed serialized FPD-Link III interface transported over a single Shielded Twisted Pair (STP) cable into four FPD-Link (OpenLDI) compatible LVDS data output pairs and on LVDS clock. The Texas Instruments DS90UB924-Q1EVM features a 20-position IDC connector connecting to the FPD-Link (OpenLDI) outputs and an HSD Automotive Connector connecting an automotive-grade STP cable to the FPD-Link III input. The included SMA connectors may also be configured as the FPD-Link III data input, enabling evaluation of other connectors and cable configurations.

Features

  • Support of 720p video applications with a pixel clock frequency up to 96MHz
  • Bidirectional control channel interface with I2C compatible serial control bus
  • Low EMI FPD-link video output interface
  • Surround sound I2S digital audio applications with up to four I2S data outputs
  • Compatible with DS90UB921-Q1, DS90UB925Q-Q1, DS90UB927Q-Q1, DS90UB929-Q1, DS90UB949-Q1, and DS90UB947-Q1

Kit Contents

Yayınlandı: 2016-08-10 | Güncellenmiş: 2025-03-06