Texas Instruments DS90UB929-Q1 720p FPD-Link III Serializer
Texas Instruments DS90UB929-Q1 720p FPD-Link III Serializer is an HDMI to FPD-Link III bridge device. This device also provides a 1-lane high-speed serial stream over a cost-effective 50Ω single-ended coaxial, or 100Ω differential shielded twisted-pair (STP) cable. This serializer serializes an HDMI v1.4b input supporting video resolutions up to WXGA and 720p with 24-bit color depth. The Texas Instrumente DS90UB929-Q1 is also compatible with the DS90UB940-Q1/DS90UB948-Q1 deserializer. The FPD-Link III interface supports video and audio data transmission and full duplex control, including I2C communication, over the same differential link. Consolidation of video data and control over one differential pair reduces the interconnect size and weight and simplifies system design.Features
- Supports TMDS clock up to 96MHz for WXGA and 720p60 or 1080i60 resolutions with 24-bit color depth
- FPD-Link III outputs
- High-Definition Multimedia (HDMI) v1.4b inputs
- HDMI-mode DisplayPort (DP++) inputs
- HDMI audio extraction for up to 8 channels
- Supports up to 15 meters of cable with automatic temperature and aging compensation
- Tracks spread spectrum input clock to reduce EMI
- I2C (master/slave) with 1Mbps fast-mode plus
- Compatible with DS90UB926Q-Q1 and DS90UB928Q-Q1 FPD-Link III deserializers
- Automotive-grade product (AEC-Q100 Grade 2 qualified)
Applications
- Automotive infotainment
- IVI head units and HMI modules
- Rear seat entertainment systems
- Digital instrument clusters
- Security and surveillance camera
- Consumer input HDMI port
Applications Diagram
Videos
Yayınlandı: 2016-07-01
| Güncellenmiş: 2025-03-06