Texas Instruments DS90UB934-Q1EVM Evaluation Module (EVM)

Texas Instruments DS90UB934-Q1EVM Evaluation Module (EVM) is an FPD-Link III deserializer that converts a serialized camera data input to parallel LVCMOS output. When coupled with DS90UB913A/933 serializers, the DS90UB934-Q1 receives data from 1-Megapixel image sensors supporting a 720p/800p/960p resolution at 30Hz or 60Hz frame rates. There is a 2:1 mux on the input that allows two cameras to be connected, with a pin or register control of which camera is active. The evaluation module has two Rosenberger FAKRA connectors and a configurable PoC voltage for connecting the camera modules (not included). There is an onboard MSP430 which functions as a USB2ANY bridge for connecting a PC. This bridge works with the Analog LaunchPAD GUI tool.

Features

  • Supports 1-Megapixel sensors With HD 720p/800p/960p resolution at 30Hz or 60Hz frame rate
  • Parallel LVCMOS video output
  • Onboard USB2ANY controller for I2C access
  • Compatible with DS90UB913A and DS90UB933

Kit Contents

  • DS90UB934-Q1EVM Evaluation Module
  • USB-to-USB mini cable
Yayınlandı: 2017-08-21 | Güncellenmiş: 2025-03-06