Texas Instruments DS90UH941AS-Q1 DSI to FPD-Link III Serializers

Texas Instruments DS90UH941AS-Q1 Dual DSI to FPD-Link III Bridge Serializers are designed for automotive infotainment applications. The DS90UH941AS-Q1, when paired with an FPD-Link III DS90UH940N-Q1, DS90UH948-Q1, DS90UH924-Q1, DS90UH926-Q1, or DS90UH928-Q1 deserializer, can supply 1- or 2-lane high-speed serial streams over 50Ω, single-ended coaxial cables or over 100Ω, differential shielded twisted-pair (STP) and shielded twisted quad (STQ) cables. The DS90UH941AS-Q1 can support symmetric and asymmetric splitting to respond to the rise in the number and variance of displays in infotainment systems.

The FPD-Link III interface supports video and audio data transmission and full duplex control, including I2C communication and up to eight I2S audio channels over the same high-speed serial link. EMI is minimized by using low-voltage differential signaling, data scrambling, and randomization. The Texas Instruments DS90UH941AS-Q1 can consolidate video data over two differential pairs to simplify system design and decrease the interconnect size and weight of the application.

Features

  • AEC-Q100 qualified for automotive applications with the following results
    • Device temperature grade 2 (-40°C to +105°C ambient operating temperature)
  • MIPI D-PHY / Display Serial Interface (DSI) receiver provides a high-bandwidth interface to a video processor or FPGA
    • Dual DSI input ports with up to 4 data lanes each
    • Up to 1.5Gbps per lane
    • Superframe with symmetric and asymmetric unpacking capability
    • ECC and CRC generation
    • Virtual channel capability
  • Supports pixel clock frequency up to 210MHz for 3K (2880x1620) at 30Hz, QXGA (2048x1536), 2K (2880x1080), WUXGA (1920x1200), or 1080p60 (1920x1080) resolutions with 24-bit color depth
  • Single and dual FPD-Link III outputs
    • Single link: up to 105MHz pixel clock
    • Dual link: up to 210MHz pixel clock
  • Symmetric and asymmetric video splitting

Applications

  • Automotive infotainment
  • IVI head units and HMI modules
  • Central information displays
  • Digital instrument clusters
  • Rear seat entertainment systems

Block Diagram

Block Diagram - Texas Instruments DS90UH941AS-Q1 DSI to FPD-Link III Serializers

Videos

Yayınlandı: 2019-11-14 | Güncellenmiş: 2024-06-25