Texas Instruments DYY-AMP-EVM Op Amp Evaluation Module (EVM)

Texas Instruments DYY-AMP-EVM Op Amp Evaluation Module (EVM) is used to test the performance of the op amps available in DYY-14 (SOT-23 THN) packages. The Texas Instruments DYY-AMP-EVM can easily be configured as an inverting amplifier, non-inverting amplifier, and difference amplifier, allowing engineers to evaluate and verify design concepts quickly.

Features

  • DYY DIP adapter board breakout
  • Non-inverting, inverting, and difference amplifier circuit configurations are available
  • Schematic provided in silkscreen on the evaluation module
  • Multiple connector options for input and out connections: headers, test point, and wires

Kit Contents

Board Layout

Mechanical Drawing - Texas Instruments DYY-AMP-EVM Op Amp Evaluation Module (EVM)
Yayınlandı: 2022-04-19 | Güncellenmiş: 2022-08-21