Texas Instruments ESD122DMX-EVM/ESD122DMY-EVM Evaluation Modules
Texas Instruments ESD122DMX-EVM/ESD122DMY-EVM Evaluation Modules (EVM) help designers evaluate the operation and performance of the ESD122 devices. The ESD122 is a bidirectional TVS ESD protection diode array for USB Type-C™ and HDMI 2.0 circuit protection. This device is rated to dissipate contact ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (12kV contact, 15kV air-gap). The Texas Instruments ESD122DMX-EVM/ESD122DMY-EVM includes the TPD4E02B04 4-channel ESD protection diode for the D+/- lines of the Type-C port and the TPD1E05U06 single-channel ESD protection diode for the CC lines of the Type-C connector.Features
- IEC61000-4-2 compliance testing (SS lines, SBU lines, D+/- lines, and CC lines)
- USB Type-C passthrough functionality
- IEC61000-4-4 EFT compliance testing
- IEC61000-4-5 surge compliance testing
Board Layout
Yayınlandı: 2017-08-02
| Güncellenmiş: 2025-03-05