Texas Instruments ESD224 TVS ESD Protection Diode Array
Texas Instruments ESD224 TVS ESD Protection Diode Array is a bidirectional array designed for high-speed applications such as USB 3.0 and HDMI 2.0. The ESD224 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The ESD224 employs on-chip differentially matched series elements to enhance downstream ESD clamping performance while maintaining signal compliance for high-speed interfaces. The ultra-low clamping performance and high differential bandwidth provided by the Texas Instruments ESD224 on-chip ESD protection network enables the device to be HDMI 2.0 compliant while providing robust protection to downstream HDMI devices.Features
- IEC 61000-4-2 Level 4 ESD protection
- ±12kV contact discharge
- ±15kV air-gap discharge
- IEC 61000-4-4 EFT protection
- 80A (5/50ns)
- IEC 61000-4-5 surge protection
- 2A (8/20µs)
- IO capacitance
- 0.5pF (Typical)
- HDMI 2.0 compliant
- 0.1nA (typical) ultra-low leakage current
- 8V at 16A TLP (system side) ultra-low ESD clamping voltage
- Supports high-speed interfaces up to 6Gbps
- –40°C to +125°C industrial temperature range
- Industry-standard DQA package
Applications
- End equipment
- Set-top boxes
- TV and monitors
- Laptops and desktops
- DVD, Blue-ray, multimedia players
- Interfaces
- HDMI 2.0/1.4
- Ethernet 10/100/1000 Mbps
- USB 3.0
Typical Application Schematic
Yayınlandı: 2018-05-21
| Güncellenmiş: 2023-01-18