Texas Instruments ESD341 TVS ESD Protection Diode
Texas Instruments ESD341 TVS ESD Protection Diode is a TVS ESD protection diode for HDMI 1.4 circuit protection. The ESD341 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.66pF (typical) IO capacitance enabling high-speed interface protection up to 3.4Gbps, including support for protocols such as HDMI 1.4b. The low dynamic resistance and low-clamping voltage ensure system-level protection against transient events.The 30kV ESD rating and 5.4A surge provide robust transient protection in a tiny package for protecting 3.6V power rails in portable electronics and other space-constrained applications such as wearables. The Texas Instruments ESD341 is offered in the industry standard 0201 (DPL) package.
Features
- IEC 61000-4-2 level 4 ESD protection
- 30kV contact discharge
- 30kV air gap discharge
- 5.4A (8/20 µs) IEC 61000-4-5 surge protection
- 0.66pF (typical) IO capacitance
- ±6.2V (typical) DC breakdown voltage
- 100nA (maximum) ultra-low leakage current
- 10.2V at 16A TLP low ESD clamping voltage
- 5GHz (–3dB bandwidth, DPL) low insertion loss
- Supports high-speed interfaces up to 3.4Gbps
- –40°C to +125°C industrial temperature range
- Space-saving industry standard 0201 footprint (0.6mm × 0.3mm × 0.3mm)
Applications
- End equipment
- Wearables
- Smart speakers
- Portable electronics
- Small appliances
- Laptops and desktops
- TV and monitors
- Head unit
- Rear seat entertainment
- Docking stations
- Interfaces
- USB 2.0
- USB 3.0
- HDMI 1.4 and 2.0
- LVDS
- DisplayPort
- SIM card
Typical Application
Yayınlandı: 2022-09-06
| Güncellenmiş: 2022-09-20