Texas Instruments ESD652/ESD652-Q1 ESD Protection Diodes
Texas Instruments ESD652/ESD652-Q1 ESD Protection Diodes are 2-channel, bi-directional diodes in a small leaded SOT-23 (DBZ) package. These diodes feature 18V working voltage and 4pF (typical) IO capacitance that enables high-speed interface protection. The ESD652-Q1 protection diode operates at -55°C to 150°C temperature range. The ESD652 protection diode operates at -40°C to 125°C temperature range. The ESD652-Q1 ESD protection diode is AEC-Q100 qualified for automotive applications. Typical applications include factory automation and control, building automation, grid infrastructure, HVAC systems, automotive hybrid and electric powertrain systems, and energy storage systems.The ESD652/ESD652-Q1 ESD protection diodes exclude ESD shocks exceeding the maximum level defined in the international standard IEC 61000-4-2 (±30kV contact, ±30kV air gap). The device can suppress 8/20µs with 5.5A peak pulse currents according to IEC 61000-4-5.
Features
- Bidirectional polarity to support positive and negative voltage swings
- 2 channel device provides complete ESD protection with a single component
- 5.5A (8/20μs) IEC 61000-4-5 surge protection
- IEC 61000-4-2 ESD protection
- ±30kV contact discharge
- ±30kV air gap discharge
- 18V working voltage
- 4pF (typical) I/O capacitance
- Small, leaded SOT-23 allows low-cost Automatic Optical Inspection (AOI)
- AEC-Q101 qualified (ESD652DBZRQ1)
Applications
- ESD652:
- Factory automation and control
- Building automation
- Grid infrastructure
- HVAC systems
- Energy storage systems
- ESD652-Q1:
- Automotive hybrid and electric powertrain systems
- Energy storage systems
- Automotive battery management systems
Datasheets
Typical Application Schematic
Additional Resource
Yayınlandı: 2024-04-25
| Güncellenmiş: 2025-05-08