Texas Instruments ESD851/ESD851-Q1 ESD Protection Diode

Texas Instruments ESD851/ESD851-Q1 Bidirectional ESD Protection Diode is designed to clamp harmful transients such as ESD and surge. The ESD851/ESD851-Q1 is rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4). For surges, the device can clamp 8/20µs surges with peak currents up to 6.5A following the IEC 61000-4-5 standard.

This device also features a 4.3pF (typical) IO capacitance, enabling it to protect data lines. The low dynamic resistance and low clamping voltage provide system-level protection against transient events. The Texas Instruments ESD851/ESD851-Q1 is offered in the industry standard, leaded SOD-323 package to enable easy solderability. The ESD851-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • IEC 61000-4-2 ESD protection
    • ±30kV contact discharge
    • ±30kV air gap discharge
  • IEC 61000-4-5 surge protection
    • 6.5A (8/20µs)
    • Clamping voltage of 71V at 6.5A (8/20µs)
  • 4.3pF (typical) IO capacitance
  • 37.8V (minimum) DC breakdown voltage
  • 10nA (maximum) ultra-low leakage current
  • ESD clamping voltage of 56V at 16A TLP
  • –55°C to +150°C industrial temperature range
  • Industry-standard SOD-323 leaded package (2.5mm × 1.2mm)

Applications

  • I/O protection
  • Medical and healthcare
  • Appliances
  • Lighting
  • Test and measurement

Functional Block Diagram

Block Diagram - Texas Instruments ESD851/ESD851-Q1 ESD Protection Diode
Yayınlandı: 2024-10-29 | Güncellenmiş: 2025-05-06