Texas Instruments ESD8x2 2-Channel, 36V ESD Protection Diodes

Texas Instruments ESD8x2 2-Channel, 36V ESD Protection Diodes are designed for USB power delivery (USB-PD) and industrial interfaces. The bidirectional ESD protection diodes are rated to dissipate ESD that meets or exceeds the maximum level specified in the IEC 61000-4-2 standard (±25kV contact and airgap, or ±18kV contact and airgap). The low dynamic resistance and clamping voltage allow system-level protection against transient events. This protection is ideal for industrial systems that need a high level of robustness and reliability.

The TI ESD8x2 ESD Protection Diodes feature a low IO capacitance per channel and a pin-out to suit two IO lines from damage caused by electrostatic discharge (ESD) and other transients. The IPP = 4.3A (8/20µs surge waveform) capability of the ESD852 makes it excellent for protecting USB VBUS against transient surge events and industrial I/O lines. Additionally, the 2.8pF or 2.6pF line capacitance of the ESD8x2 protects the slower speed signals for USB power delivery and IO signals for industrial applications.

Features

  • Working voltage 36V
  • IEC 61000-4-2 ESD protection:
    • ±25kV contact and ±25kV air (ESD852)
    • ±18kV contact and ±18kV air (ESD862)
  • Robust surge protection:
    • IEC 61000-4-5 (8/20µs): 4.3A (ESD852)
    • IEC 61000-4-5 (8/20µs): 3.1A (ESD862)
  • Low leakage current 50nA (maximum)
  • Bidirectional ESD protection
    • I/O capacitance = 2.8pF typical (ESD852)
    • I/O capacitance = 2.6pF typical (ESD862)
  • SOT-23 (DBZ) small, standard, common footprint
  • Leaded packages used for automatic optical inspection (AOI)

Applications

  • Factory automation
  • Communication equipment
  • CAN/CAN-FD Industrial communications
  • USB power delivery (USB-PD):
    • VBUS protection
    • IO protection (withstand short to VBUS)
Application Circuit Diagram - Texas Instruments ESD8x2 2-Channel, 36V ESD Protection Diodes
Yayınlandı: 2023-12-28 | Güncellenmiş: 2024-03-01