Texas Instruments ESDS302/ESDS304 TVS ESD Protection Diode Arrays

Texas Instruments ESDS302/ESDS304 TVS ESD Protection Diode Arrays come in two and four-channel configurations for Ethernet and USB surge protection up to 12A (8/20µs). The ESDS302 and ESDS304 devices are bidirectional and are rated to dissipate ESD strikes up to 30kV per the IEC 61000-4-2 international standard (> Level 4). The devices feature a 2.3pF IO capacitance per channel, making them ideal for protecting high-speed interfaces such as Ethernet 1G and USB 2.0. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events.

Features

  • IEC 61000-4-2 Level 4 ESD protection
    • ±30kV Contact discharge
    • ±30kV Air gap discharge
  • IEC 61000-4-4 EFT Protection
    • 80A (5/50ns)
  • IEC 61000-4-5 Surge protection
    • 12A (8/20µs)
    • Low Surge Clamping voltage 6V at 12A Ipp
  • IO Capacitance
    • 2.3pF (Typical)
  • 4.5V (Minimum) DC Breakdown voltage
  • 3nA (Typical) Ultra-low leakage current
  • Supports high-speed interfaces up to 1Gbps
  • –40°C to +125°C Industrial temperature range
  • Easy flow-through routing package (ESDS302)

Applications

  • End equipment
    • Ethernet switches
    • Access points
    • Gateways
    • Printers
    • DVR and NVR
  • Interfaces
    • Ethernet 10/100/1000Mbps
    • USB 2.0
    • GPIO

Functional Block Diagram

Block Diagram - Texas Instruments ESDS302/ESDS304 TVS ESD Protection Diode Arrays
Yayınlandı: 2018-10-22 | Güncellenmiş: 2023-07-12