Texas Instruments EVMK2GX 1GHz Evaluation Module (EVM)

Texas Instruments EVMK2GX 1GHz Evaluation Modules (EVMs) let developers immediately evaluate the 66AK2Gx processor family. The evaluation module also accelerates the development of audio, industrial motor control, smart grid protection, and other high-reliability, real-time compute-intensive applications. Similar to existing KeyStone-based SoC devices, the 66AK2Gx enables both the DSP and Arm® cores to master all memory and peripherals in the system. This architecture facilitates maximum software flexibility, where either DSP or Arm-centric system designs can be achieved.

This evaluation module is supported by Processor SDK for both Linux and TI-RTOS operating systems and features key peripherals such as USB, PCIe, and Gigabit Ethernet. The evaluation module includes a Board Management Controller, SD card slot, and onboard XDS200 emulator for ease of software evaluation and debugging. The evaluation module also interconnects to an optional companion Audio Daughter Card (AUDK2G) for audio applications.

Features

  • 66AK2G12 C66x DSP+Arm A15 Processor at 1GHz
  • 2GByte DDR3L with ECC
  • TPS65911A PMIC
  • Audio and serial expansion headers
  • Processor SDK Linux and TI-RTOS support

Kit Contents

  • Circuit board
  • Quick start guide
  • Printed warranty notice
  • LCD bracket
  • Mini B to standard A-type USB cable
  • Micro B to standard A-type USB cable
  • USB adapters: USB micro A/B to A socket type adapter
  • Ethernet cable
  • Female to female RS-232 serial cable (cross cable)
  • Micro SD card 16GB
  • SD card reader
  • Packaging box and ESD bag
  • Not Included
    • Audio daughter card
    • Power supply
Yayınlandı: 2018-07-06 | Güncellenmiş: 2026-03-17