Texas Instruments F29H85X Eval Board & Kit
Texas Instruments F29H85X Evaluation Board and Kit is for the TI C2000™ MCU series of F29H85x and/or F29P58x devices. The F29H85X-SOM-EVM evaluation board features three 120-pin high-speed/high-density connectors, ideal for initial evaluation and prototyping. The C2000 F29H85x LaunchPad is designed around the F29H850TU real-time MCU and highlights the control, analog, and communication peripherals. Texas Instruments F29H85x LaunchPad is constructed to explore the functionality of the F29H85x MCU and can be used as a good reference design.Features
- C2000 F29H85x Launch Pad
- C2000 series F29H850TU9SRFS (144-pin) MCU
- On-board XDS110 debug probe
- Two user-controlled LEDs
- One microcontroller reset switch
- Selectable Power Domains
- BoosterPack™ plug-in module
- External power supply (5V or 3.3V)
- 12-bit/16-bit differential Analog-to-Digital Converter (ADC) header
- CAN connector with on-board CAN transceiver
- Two independent Enhanced Quadrature Encoder Pulse (QEP)-based encoder connectors
- FSI peripheral connector
- SENT connectors
- Two independent BoosterPack XL standard connectors (80-pins)
- F29H85X Eval Board
- Three 120-pin controlSOM high-speed/high-density connectors
- Analog I/O, digital I/O, and JTAG signals on board interface
- Power management IC for safety applications
Kit Contents
- F29H85X Eval Board
- English quick-start guide
- XDS110ISO-EVM debug probe is needed to provide debug connectivity to the controlSOM and must be ordered separately (required, not included)
- TMDSHSECDOCK baseboard docking station is optional and provides header-pin access to key signals on the controlSOM (optional, not included)
- HSEC180ADAPEVM adapter board is optional and is used to interface the controlSOM to any hardware designed for the C2000 controlCARD standard (optional, not included)
- C2000 F29H85x Launch Pad
- C2000 F29H85x Series LaunchPad development board
- USB Type-A male to USB Type-C™ male cable
- Pinout map
Software
- F29H85X Eval Board
- Free download of Code Composer Studio IDE
- Free download of F29X-SDK for device drivers and example projects
- MotorControl SDK
- DigitalPower SDK
- C2000 F29H85x Launch Pad Software
- Order the Launchxl-F29H85X evaluation board
- Download the latest Code Composer Studio™ integrated development environment (IDE), F29H85X-SDK software development kit, Python, and OpenSSL
Eval Board Layout
LaunchPad Overview
Datasheets
Yayınlandı: 2025-04-16
| Güncellenmiş: 2025-10-03