Texas Instruments HD3SS3212EVM Evaluation Module (EVM)
Texas Instruments HD3SS3212EVM Evaluation Module (EVM) can evaluate the high-speed bidirectional passive switching performance for USB Type-C™ mux or demux applications supporting USB 3.1 Gen 1 and Gen 2 data rates. The Texas Instruments HD3SS3212EVM is compatible with MIPI DSI/CSI, LVDS, and PCI Express Gen 2 and Gen 3 interface standards.Features
- Simple interface for high-speed signals through SMP connectors
- Universal banana jacks for external 3.3V power supply
- Jumpers for easy device configuration
- Calibration traces for de-embedding the evaluation module from the HD3SS3212 during measurement
Kit Contents
- HD3SS3212EVM HSDC049 evaluation board
Board Layout
Yayınlandı: 2019-01-15
| Güncellenmiş: 2023-05-31