Texas Instruments HD3SS3220 USB Type-C DRP Port Controller
Texas Instruments HD3SS3220 USB Type-C DRP Port Controller is a USB SuperSpeed (SS) 2:1 mux with a DRP port controller. The device provides Channel Configuration (CC) logic and 5V VCONN sourcing for ecosystems implementing USB Type-C. The HD3SS3220 can be configured as a Downstream Facing Port (DFP), Upstream Facing Port (UFP), or a Dual Role Port (DRP) making it ideal for any application. The HD3SS3220, in DRP mode, alternates presenting itself as a DFP or UFP according to the Type-C specifications. The CC logic block monitors the CC1 and CC2 pins for pull-up or pull-down resistances to determine when a USB port has been attached and its port role. Once a USB port has been attached, the CC logic also determines the orientation of the cable and configures the USB SS mux accordingly. Finally, CC logic advertises or detects Type-C current mode - Default, Mid, or High in DFP and UFP modes respectively.Features
- USB Type-C port controller with integrated 2:1 superSpeed mux
- Compatible to USB Type-C™ specifications
- Supports USB 3.1 G1 and G2 up to 10Gbps
- Supports up to 15W of power delivery with 3A current advertisement and detection
- Mode configuration
- Host-only – DFP/Source
- Device only – UFP/Sink
- Dual role port - DRP
- Channel Configuration (CC)
- Attach of USB port detection
- Cable orientation detection
- Role detection
- Type-C current mode (default, mid, high)
- V(BUS) Detection and VCONN support for active cables
- Audio and debug accessory support
- Supports for Try.SRC and Try.SNK DRP modes
- Configuration control through GPIO and I2C
- Low active and standby current consumptions
- Industrial temperature range of –40 to 85°C
Applications
- USB Host, device, hub
- Mobile phones, tablets and notebooks
- USB Peripherals such as thumb drives, portable hard disks, set-top box
Functional Block Diagram
Yayınlandı: 2016-03-30
| Güncellenmiş: 2025-09-18