Texas Instruments HDC2021 Humidity & Temperature Digital Sensor
Texas Instruments HDC2021 Humidity and Temperature Digital Sensor is an integrated sensor with a factory-installed polyimide tape cover over the opening of the relative humidity sensor element. The tape cover protects against pollutants that can appear in certain stages of the manufacturing process, such as SMT assembly, PCB board wash, and conformal coating. The HDC2021 tape design allows for a full conformal coating of the PCB and includes an adhesive-free corner tab for quick removal using tweezers.The device is backward-compatible with the HDC2080, providing high-accuracy measurements with very low power consumption in a small DFN package. The capacitive-based sensor includes integrated digital features and a heating element to dissipate condensation and moisture. The digital features include programmable interrupt thresholds to provide alerts and system wake-ups without requiring a microcontroller to monitor the system continuously. Combined with programmable sampling intervals, low power consumption, and 1.8V supply voltage support, the Texas Instruments HDC2021 is designed for ultra-low power battery-operated systems.
Features
- Factory-installed polyimide tape to protect the sensor during assembly
- 0% to 100% RH measurement range
- –40°C to 125°C temperature measurement range
- ±2% (typical), ±3% (maximum) humidity accuracy
- ±0.2°C (typical), ±0.4°C (maximum) temperature accuracy
- 1.62V to 3.6V supply voltage range
- I2C interface compatibility
- 50nA sleep mode current
- 550nA average supply current (11-bit accuracy option, one measurement/second)
- Continuous conversion or one-shot measurement mode
- Backward-compatible with HDC2080
Applications
- Thermostats
- Smart speakers (with voice assistant)
- Washers and dryers
- HVAC system controllers
- HVAC sensor transmitters (temperature, pressure, and humidity)
- Wireless environmental sensors
Functional Block Diagram
Additional Resources
Yayınlandı: 2020-08-06
| Güncellenmiş: 2024-07-29