Texas Instruments HDC2022 Humidity & Temperature Digital Sensor

Texas Instruments HDC2022 Humidity and Temperature Digital Sensor is an integrated sensor with a factory-installed PTFE membrane cover over the opening of the relative humidity sensor. The cover is a hydrophobic microporous PTFE foil that protects against dust and water according to IP67 specifications. The cover is designed to adhere to the package's over-lifetime operation while maintaining the same response time as a sensor without the membrane. The HDC2022 cover has a filtration efficiency of 99.99% down to a particle size of 100nm.

The device is backward-compatible with the HDC2080, providing high-accuracy measurements with very low power consumption in a small DFN package. The capacitive-based sensor includes integrated digital features and a heating element to dissipate condensation and moisture. The digital features include programmable interrupt thresholds to provide alerts and system wake-ups without requiring a microcontroller to monitor the system continuously. Combined with programmable sampling intervals, low power consumption, and 1.8V supply voltage support, the Texas Instruments HDC2022 is designed for ultra-low power battery-operated systems.

Features

  • Factory-installed IP67-rated water and dust protection cover
  • 0% to 100% RH measurement range
  • –40°C to 125°C temperature measurement range
  • ±2% (typical), ±3% (maximum) humidity accuracy
  • ±0.2°C (typical), ±0.4°C (maximum) temperature accuracy
  • 1.62V to 3.6V supply voltage range
  • I2C interface compatibility
  • 50nA sleep mode current
  • 550nA average supply current (11-bit accuracy option, one measurement/second)
  • Continuous conversion or one-shot measurement mode
  • Backward-compatible with HDC2080

Applications

  • Thermostats
  • Smart speakers (with voice assistant)
  • HVAC sensor transmitters (temperature, pressure, and humidity)
  • Washers and dryers
  • HVAC system controllers
  • Wireless environmental sensors

Functional Block Diagram

Block Diagram - Texas Instruments HDC2022 Humidity & Temperature Digital Sensor
Yayınlandı: 2020-08-07 | Güncellenmiş: 2024-07-29