The HSEC180ADAPEVM connects 180-pins from the SOM board to HSEC pins for use with legacy C2000 HSEC Docking Stations, such as the TMDSHSECDOCK. The TI HSEC180ADAPEVM also features two DP83826 10Mbps/100Mbps Industrial Ethernet PHYs for evaluating EtherCAT® functionality on C2000 Microcontroller SOM platforms.
Features
- Standard 180-pin HSEC interface
- Compatibility with XDS110ISO-EVM for emulation
- 2x DP83826 10Mbps/100Mbps Industrial Ethernet PHY with 2x RJ-45 Ethernet jacks
- Fast Serial Interface (FSI) header
- ADC filtering and ESD protection for dedicated Analog HSEC pins
Kit Contents
- HSEC180ADAPEVM PCB
- Quick Start Guide
- Not included: HSEC Dock and F29H85X-SOM-EVM
System Description
Functional Block Diagram
Power Tree
Yayınlandı: 2024-08-10
| Güncellenmiş: 2025-04-16