Texas Instruments HSS-HCMOTHERBRDEVM Smart Fuse Evaluation Module

Texas Instruments HSS-HCMOTHERBRDEVM Smart Fuse Evaluation Module (EVM) and corresponding daughter cards (such as the HSS-2HCS10EVM) are used to showcase and evaluate all features of Texas Instruments' smart fuse high-side switch portfolio. The motherboard is designed to be used with several different daughter cards, enabling a single host evaluation module for various high-side switches with varying on-resistances and functionality.

Features

  • Integrated ADC allows for graphing of current and voltage values via host software
  • Adjustable current limiting modes for versatile capacitive load charging
  • Configurable I2T functionality for melting fuse replacement
  • Full host GUI enables users to configure devices, manipulate diagnostics, and settings

Applications

  • Automotive zone ECU
  • Power distribution modules
  • Body control modules

Kit Contents

  • One HSS-HCMOTHERBRDEVM with MCU pre-flashed at the factory with the current firmware
  • One USB Type-C® cable
Location Circuit - Texas Instruments HSS-HCMOTHERBRDEVM Smart Fuse Evaluation Module

Board Layout

Location Circuit - Texas Instruments HSS-HCMOTHERBRDEVM Smart Fuse Evaluation Module
Yayınlandı: 2025-04-17 | Güncellenmiş: 2025-12-11