Texas Instruments INA190EPEVM Evaluation Module (EVM)
Texas Instruments INA190EPEVM Evaluation Module (EVM) helps users quickly test the various versions of the INA190-EP. The evaluation module is a small module with six completely independent boards that the user can break off. Five identical boards can be used for the five device gain variants. A sixth board (10A rating) with a unique guarding layout can be used for especially low-current measurement systems. Each board provides test points for VS, GND, OUT, and REF and can evaluate the Texas Instruments INA190-EP over the entirety of its extended temperature range.Features
- Easy to test INA190-EP with differential voltage or shunt resistor
- Breakable panels allow for experimenting and testing with all gain variants
- A special low-current board utilizing a guarding layout is included for testing small-current measurement
Kit Contents
- INA190EPEVM test board
- Two quick connect receptacle 10-12AWG, 0.250"
Board Layout
Yayınlandı: 2022-09-26
| Güncellenmiş: 2022-10-20