Texas Instruments INA2290EVM Evaluation Module

Texas Instruments INA2290EVM Evaluation Module is compact and features five completely independent boards that can be broken off by the user. The TI INA2290EVM Evaluation Module offers five schematically identical boards for each of the five gain variations of the INA2290 dual channel with inputs up to 120V common-mode and 5A (onboard shunt) input capability.

Each board supports test points for VS, GND, OUT, and a terminal block of VIN+ and VIN- for each channel. Quick implementation of input filter and output filtering and an onboard 2512 size shunt resistor is allowed through pads and sockets.

Features

  • Easy to test INA2290 with differential voltage or shunt resistor
  • Pads and sockets allow quick and easy implementation of SMD filtering
  • Breakable panels allow customer experiment and test with all gain variants

Front & Back Layout

Texas Instruments INA2290EVM Evaluation Module
Yayınlandı: 2021-01-05 | Güncellenmiş: 2022-03-11