Texas Instruments INA232EVM/INA234EVM/INA236EVM Evaluation Modules

Texas Instruments INA232EVM/INA234EVM/INA236EVM Evaluation Modules are easy-to-use platforms for evaluating the main features and performance of the INA232, INA234, or INA236. The Texas Instruments INA232 (48V 16-bit), INA234 (28V 12-bit), or INA236 (48V 16-bit) are I2C output current/voltage/power monitors. A graphical user interface (GUI) can be used to read and write device registers and view and save results data.

Features

  • GUI support to read and write device registers as well as view and save results data
  • Detachable evaluation module for custom use cases
  • Conveniently powered from a standard micro-USB connector

Kit Contents

  • INA232EVM, INA234EVM or INA236EVM evaluation board
  • Sensor Control Board (SCB)
  • USB cable

EVM Connected to SCB Controller Diagram

Texas Instruments INA232EVM/INA234EVM/INA236EVM Evaluation Modules
Yayınlandı: 2021-06-18 | Güncellenmiş: 2023-03-01