Texas Instruments INA241xEVM Evaluation Module
Texas Instruments INA241xEVM Evaluation Modules offer five completely independent boards the designer can break off. For each of the five gain variations of the INA241x, a schematically identical board is available, with inputs up to 110V common mode and 10A (onboard shunt) input capability. Each board offers test points for VS, GND, OUT, and a terminal block of Vin+ and Vin-. Pads and sockets permit a quick execution of input and output filtering and an onboard 2512-size shunt resistor.Features
- Evaluation of all gain options through provided device boards
- Ease of access to device pins with test points
- Pads and sockets for optional filtering at the input pins and output pin
- Multiple input signal options, including a method to solder a shunt resistor (2512) and safely measure current up to 10A
PCB Layout
Yayınlandı: 2022-12-13
| Güncellenmiş: 2022-12-28