Texas Instruments INA254 Zero-Drift Current Sense Amplifier

Texas Instruments INA254 Zero-Drift Current Sense Amplifier is a voltage-output, current sense amplifier with a 400µΩ integrated shunt resistor. The INA254 monitors bidirectional currents over a wide common-mode range from –4V to +80V, independent of the supply voltage. Three fixed gains are available: 20mV/A, 40mV/A, and 75mV/A. Integrating the precision resistor with a zero-drift chopped amplifier provides calibration equivalent measurement accuracy. It also achieves an ultra-low temperature drift performance of ±45ppm/°C (maximum) and an optimized Kelvin layout for the sensing resistor.

The Texas Instruments INA254 is designed to suppress large (dv/dt) signals with enhanced PWM rejection circuitry, enabling real-time continuous current measurements. The measurements are critical for in-line current measurements in motor-drive and control applications. This device operates from a single 2.7V to 5.5V power supply and draws a maximum of 2.4mA supply current. All gain versions are specified over the extended operating temperature range (–40°C to +125°C) and are available in a 24-pin HTSSOP package.

Features

  • Precision integrated 400µΩ shunt resistor
    • Continuous ±75A at 25°C
    • Continuous ±50A from –40°C to +85°C
    • 0.5% (maximum) shunt resistor tolerance
    • 10ppm/°C (0°C to 125°C) low drift 
    • 2nH low inductance
  • Enhanced PWM rejection
  • –4V to +80V wide common-mode range
  • Available gains of 20mV/A, 40mV/A, and 75mV/A
  • High accuracy
    • 0.5% (maximum) system gain error
    • 45ppm/°C (maximum) system gain drift
    • ±62.5mA (maximum) input offset current
    • 625µA/°C (maximum) input offset drift
    • DC CMRR > 120dB
    • 90dB AC CMRR at 50kHz

Applications

  • 48V motor controls
  • DC/DC converters
  • Medical cordless tools
  • Solenoid and actuators
  • Remote I/O link control

Functional Block Diagram

Block Diagram - Texas Instruments INA254 Zero-Drift Current Sense Amplifier
Yayınlandı: 2023-04-27 | Güncellenmiş: 2023-05-05