Texas Instruments INA28x Bidirectional Current Shunt Monitors
Texas Instruments INA28x Bidirectional Current Shunt Monitors are voltage output current shunt monitors that can sense drops across shunts at common-mode voltages from -14V to +80V. This is done independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. These current sense amplifiers operate from a single +2.7V to +18V supply. They draw a maximum of 900µA of supply current. Texas Instruments INA28x Bidirectional Current Shunt Monitors are specified over the extended operating temperature range of -40°C to +125°C. They are also offered in SOIC-8 and VSSOP-8 packages.Features
- -14V to +80V wide common-mode range
- ±20µV offset voltage
- 140dB CMRR
- Accuracy
- ±1.4% gain error (max.)
- 0.3µV/°C offset drift
- 0.005%/°C gain drift (max.)
- Available Gains
- 50V/V: INA282
- 100V/V: INA286
- 200V/V: INA283
- 500V/V: INA284
- 1000V/V: INA285
- 900µA (max.) quiescent current
Applications
- Telecom equipment
- Automotive
- Power management
- Solar inverters
Learn More About
TI REFERENCE DESIGN LIBRARY
Yayınlandı: 2015-05-28
| Güncellenmiş: 2022-03-11