Texas Instruments INA310EVM Evaluation Modules (EVMs)
Texas Instruments INA310EVM Evaluation Modules (EVMs) are intended to provide an essential functional evaluation of the INA310 devices. The evaluation module consists of one printed circuit board (PCB) with optional PCB cutouts for each of the five gain options (1 to 5). Each PCB cutout has one INA310xn device (where x is version A or B, and n is 1, 2, 3, 4, or 5), test points and sockets for external hardware connections, and pads to solder down optional circuitry. The Texas Instruments INA310EVM Evaluation Module supports current measurements up to 5A through the PCB.Features
- Evaluation of all gain options through provided device boards
- Multiple input signal options, including a method to solder a shunt resistor (2512) and measure current up to 5A
- Ease of access to device pins with test points
- Pads and sockets for optional filtering at the input pins and output pin
Board Layout
Yayınlandı: 2023-08-31
| Güncellenmiş: 2023-10-17