Texas Instruments INA630EVM Evaluation Module

Texas Instruments INA630EVM Evaluation Module is designed to facilitate banana connections for 4.5V to 36V DC power supplies. Additionally, an input and output signal are connected with banana connections.

The TI INA630EVM Evaluation Module sets the gain implementing 0805 discrete resistors or the RES11A resistor network. The voltage reference configuration is arranged employing a jumper or banana connections. Important signals can also be connected utilizing test point connections.

Features

  • Input, output, and power connected with a banana or test point
  • Gain adjustment with a standard 0805 resistor or RES11A network
  • Optional input and output filters

Applications

  • Battery cell formation and test equipment
  • Electrocardiogram (ECG)
  • Flat panel display (FPD) shorting bar pattern generator
  • Weigh scale

Kit Contents

  • INA630EVM evaluation module
  • EVM Disclaimer Read Me
  • Antistatic foam

What is NOT included:

• 0805 resistors to adjust gain
• Cables for input, output, and power connections
• Test equipment for power, input signals, and output measurements

Initial Setup

Texas Instruments INA630EVM Evaluation Module

Layout

Texas Instruments INA630EVM Evaluation Module
Yayınlandı: 2025-05-28 | Güncellenmiş: 2025-06-06