Texas Instruments INAEVM-ALT-SO8 Amplifier Evaluation Module (EVM)

Texas Instruments INAEVM-ALT-SO8 Instrumentation Amplifier Evaluation Module (EVM) is available to simplify prototyping precision instrumentation amplifiers in the SO-8 (D) package. This universal evaluation module is compatible with various instrumentation amplifiers (INAs), specifically those with the resistor gain pins at pins 2 and 3. The Texas Instruments INAEVM-ALT-SO8 is designed to evaluate the performance of the devices in both single-supply and dual-supply configurations. Note: These boards are unpopulated, so remember to order instrumentation amplifier device samples.

Features

  • Intuitive evaluation with the silkscreen schematic
  • Easy access to nodes with surface-mount test points
  • Reference voltage source flexibility
  • Convenient input and output filtering

Board Layout

Chart - Texas Instruments INAEVM-ALT-SO8 Amplifier Evaluation Module (EVM)
Yayınlandı: 2020-03-10 | Güncellenmiş: 2024-05-29