Texas Instruments ISO224EVM Evaluation Module (EVM)

Texas Instruments ISO224EVM Evaluation Module (EVM) is an evaluation platform for ISO224. The ISO224 is a 7kV reinforced isolation amplifier designed for use in voltage-measuring applications. ISO224EVM allows the user to explore all the features of the ISO224 device. ISO224EVM also features a bipolar and unipolar differential to the single-ended output stage.

Features

  • Reinforced isolation amplifier of 7kV peak, 10kV surge
  • Fixed gain of 0.25
  • ±12V input range
  • Low gain error and drift
  • Extended industrial temperature range
Yayınlandı: 2018-07-23 | Güncellenmiş: 2023-01-31