Texas Instruments ISO6463 Digital Isolator

Texas Instruments ISO6463 Digital Isolator is a six-channel device designed for applications requiring up to 5000VRMS isolation rating per UL 1577. This general-purpose isolator is also certified by VDE, TUV, CSA, and CQC. The ISO6463 isolator provides high EMC performance while isolating CMOS or LVCMOS digital I/Os. This isolator operates at 2.25V to 5.5V supply voltage and -40°C to 125°C temperature range. The ISO6463 isolator device comes in three reverse-direction channels. This digital isolator is available in a wide-SOIC (DW-16) package. The ISO6463 digital isolator is ideal for power supplies, grid, electricity meters, motor drives, factory automation, building automation, and lighting.

Features

  • Functional safety-capable (planned)
  • Documentation available to aid IEC 61508 system design
  • Up to 150Mbps data rate
  • Robust SiO2 isolation barrier:
    • High lifetime at up to 1061VRMS and 1500VDC working voltage
    • Up to 5000VRMS isolation rating
    • Up to 10.4kV surge capability
    • Up to ±200kV/μs minimum CMTI
    • -40°C to 125°C ambient operating temperature range
  • 2.25V to 5.5V supply voltage range
  • Overvoltage-tolerant inputs
  • 10ns maximum at 5V and 12ns maximum at 3.3V low propagation delay
  • Supports SPI up to 25MHz at 5V and 20.8MHz at 3.3V
  • Low pulse width distortion 1.8ns maximum at 5V and 2.2ns maximum at 3.3V
  • Robust Electromagnetic Compatibility (EMC):
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • Wide-SOIC (DW-16) package
  • Safety-related certifications (Planned):
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL 1577 component recognition program
    • IEC 62368-1, IEC 61010-1, IEC 60601-1 and GB 4943.1 certifications

Applications

  • Power supplies
  • Grid and electricity meter
  • Motor drives
  • Factory automation
  • Building automation
  • Lighting
  • Appliances

6-Channel Typical Application

Application Circuit Diagram - Texas Instruments ISO6463 Digital Isolator

Diagram of an OOK Based Digital Isolator

Block Diagram - Texas Instruments ISO6463 Digital Isolator
Yayınlandı: 2026-02-02 | Güncellenmiş: 2026-04-16