Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators ideal for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC.

The Texas Instruments ISO674x/ISO674x-Q1 devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by TI’s double capacitive silicon dioxide (SiO2) insulation barrier. These devices come with enable pins that can be used to put the respective outputs in high impedance for multi-master driving applications. ISO6741/ISO6741-Q1 device has three forward and one reverse-direction channel. In the event of input power or signal loss, the default output is high for devices without suffix F and low for devices with suffix F.

When used in conjunction with isolated power supplies, these devices help prevent noise currents on data buses, such as UART, SPI, RS-485, RS-232, and CAN from damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO674x/ISO674x-Q1 devices has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The ISO674x/ISO674x-Q1 family of devices is available in a 16-pin SOIC wide-body (DW) package and is a pin-to-pin upgrade to the older generations. The ISO674x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 50Mbps data rate
  • Robust isolation barrier
    • High lifetime at 1060VRMS working voltage
    • Up to 5000VRMS isolation rating
    • Up to 10kV surge capability
    • ±75kV/µs typical CMTI
  • 1.71V to 1.89V and 2.25V to 5.5V wide supply range
  • 1.71V to 5.5V level translation
  • Default output high (ISO674x/ISO674x-Q1) and low (ISO674xF/ISO674xF-Q1) options
  • –40°C to 125°C wide temperature range
  • 1.6mA per channel typical at 1Mbps
  • 11ns typical low propagation delay
  • Robust electromagnetic compatibility (EMC)
    • System-level ESD, EFT, and surge immunity
    • ±8kV IEC 61000-4-2 contact discharge protection across the isolation barrier
    • Low emissions
  • Wide-SOIC (DW-16) Package
  • Safety-Related Certifications (pending)
    • DIN V VDE 0884-11:2017-01
    • UL 1577 component recognition program
    • IEC 60950-1, IEC 62368-1, IEC 61010-1, IEC60601-1 and GB 4943.1-2011 certifications

Applications

  • Power supplies
  • Grid, electricity meter
  • Motor drives
  • Factory automation
  • Building automation
  • Lighting
  • Appliances

Functional Block Diagram

Block Diagram - Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators
Yayınlandı: 2021-01-22 | Güncellenmiş: 2022-03-11