Texas Instruments ISO782xLL Dual-Channel Isolated LVDS Buffers
Texas Instruments ISO782xLL Dual-Channel Isolated LVDS Buffers are high-performance, isolated dual-LVDS buffers with 8000VPK isolation voltage. This device provides high electromagnetic immunity and low emissions at low power consumption while isolating the LVDS bus signal. Each isolation channel has an LVDS receive and transmit buffer separated by a silicon dioxide (SiO2) insulation barrier. The ISO7820LL device has two forward-direction channels. The Texas Instruments ISO7821LL device has one forward and one reverse-direction channel. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO782xLL has been significantly enhanced to ease system-level ESD, EFT, surge, and emission compliance.Features
- Complies with TIA/EIA-644-A LVDS standard
- Up to 100Mbps signaling rate
- 2.25V to 5.5V wide supply range
- –55°C to +125°C ambient wide temperature range
- Low power consumption per channel at 100Mbps
- Typical 9.3mA (ISO7820LL)
- Typical 9.5mA (ISO7821LL)
- 17ns typical low propagation delay
- ±100kV/μs industry-leading CMTI (min)
- Robust Electromagnetic Compatibility (EMC)
- System-level ESD, EFT, and surge immunity
- Low emissions
- > 40 years isolation barrier life
- Widebody and extra-wide body SOIC-16 package options
- Isolation surge withstand voltage 12800VPK
- Safety-related certifications
- 8000VPK reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- 5700VRMS isolation for 1 minute per UL 1577
- CSA component acceptance notice 5A, IEC 60950–1, and IEC 60601–1 end equipment standards
- TUV certification per EN 61010-1 and EN 60950-1
- GB4943.1-2011 CQC certification
- All certifications are planned
Applications
- Motor control
- Test and measurement
- Industrial automation
- Medical equipment
- Communication systems
ISO782xLLxEVM Isolated Dual LVDS Unidirectional Buffer EVMs
Texas Instruments ISO782xLLxEVM Isolated Dual LVDS Unidirectional Buffer Evaluation Modules (EVMs) feature the ISO782xLLx Isolated Dual LVDS Buffers. The ISO782xLLx has 100Ω differential termination at the input and output. It can also support accurate measurement of eye diagram and common mode termination at the output. These evaluation modules have a provision for measuring timing parameters accurately and for output common-mode termination. Each module is tested for the device's functionality and allows the designer to evaluate the user's design with each device.
Yayınlandı: 2016-12-28
| Güncellenmiş: 2022-03-11