Texas Instruments ISO782xLLxEVM Isolated Dual LVDS Buffer EVMs
Texas Instruments ISO782xLLxEVM Isolated Dual LVDS Unidirectional Buffer Evaluation Modules (EVMs) feature the ISO782xLLx Isolated Dual LVDS Buffers. The ISO782xLLx has 100ohms differential termination at the input and output. It can also support accurate measurement of eye diagram and common mode termination at the output. These evaluation modules have a provision for measuring timing parameters accurately and for output common-mode termination. Each Texas Instruments ISO782xLLxEVM is tested for the device's functionality and allows the designer to evaluate the user's design with each device.Features
- High-performance isolated dual LVDS buffer with 150Mbps support
- 3V to 5.5V input and output side voltage
- Provision to measure timing parameters accurately
- Provision for output common-mode termination
- This evaluation module is tested for the device functionality, and its user guide is available to evaluate the user's design
Yayınlandı: 2016-07-05
| Güncellenmiş: 2022-03-11