Texas Instruments ISOM8710DFFEVM Evaluation Module
Texas Instruments ISOM8710DFFEVM Evaluation Module allows users to evaluate the ISOM8710 high-speed single-channel opto-emulator in a 5-pin DFF SOIC package. The ISOM8710DFFEVM offers additional footprints for flexibility to add external components to test various common applications. The TI ISOM8710DFFEVM evaluation module provides enough test points and jumper options to evaluate the device with minimal external components.Features
- High-speed single-channel opto-emulator evaluation module
- 3.3V and 5V CMOS opto-emulator
- 3750VRMS isolation and 10kV surge protection
- High data rate up to 25Mbps
- Drop-in upgrades and pin-compatible for popular high-speed digital optocouplers
PCB Layout
Yayınlandı: 2023-01-23
| Güncellenmiş: 2025-05-08