Texas Instruments ISOUSB111DWEVM Repeater Evaluation Module

Texas Instruments ISOUSB111DWEVM Repeater Evaluation Module (EVM) is used to evaluate the high-performance, 5000VRMS reinforced isolated USB repeater in a 16-pin DW SOIC package. The evaluation module features enough test points and jumper options to enable the evaluation of the device with minimal external components. The evaluation module allows a user to evaluate the Texas Instruments ISOUSB111 device thoroughly before incorporating the device into the user's design. To facilitate the evaluation module to be powered from various power sources including regulated power supplies, standard USB 2.0 connector, standard DC adapter, evaluation module includes a transformer driver (SN6501), a transformer, and three adjustable output LDOs (TPS76701 and TPS73701).

Features

  • High-performance, 5000VRMS reinforced isolated USB 2.0 repeater evaluation module
  • Support full/low speed
  • This evaluation module is tested and includes provisions for evaluation of device ISOUSB111

Test Setup

Mechanical Drawing - Texas Instruments ISOUSB111DWEVM Repeater Evaluation Module
Yayınlandı: 2021-10-13 | Güncellenmiş: 2023-01-25