Texas Instruments ISOW1432DFMEVM Evaluation Module

Texas Instruments ISOW1432DFMEVM Evaluation Module is designed to evaluate the ISOW1432 high performance, reinforced isolated RS-485/RS-422 transceiver with integrated DC-DC converter in a 20-pin wide-body SOIC package (package code-DFM). The ISOW1432 is a galvanically-isolated differential line transceiver with a built-in isolated DC-DC converter for TIA/EIA RS-485 and RS-422 applications. Both signal and power paths are isolated per UL1577 and are qualified for reinforced isolation per VDE, CSA, and CQC.

The TI ISOW1432DFMEVM Evaluation Module features enough test points and jumper options to evaluate the device with minimal external components.

Features

  • Isolated RS-485/RS-422 transceiver with integrated high-efficiency, low-emissions DC-DC converter
  • Separate IO and DC/DC supply inputs
  • 1.71V to 5.5V Wide supply voltage range for IO
  • Supports 12Mbps data rate
  • Isolation barrier life >40 Years
  • EVM is tested and includes provisions for evaluation of device ISOW1432

Overview

Texas Instruments ISOW1432DFMEVM Evaluation Module

PCB Layout

Texas Instruments ISOW1432DFMEVM Evaluation Module
Yayınlandı: 2021-07-16 | Güncellenmiş: 2022-03-11