Texas Instruments IWRL6432FSPEVM Sensor Evaluation Module (EVM)
Texas Instruments IWRL6432FSPEVM Sensor Evaluation Module (EVM) is a form factor-optimized, easy-to-use 60GHz mmWave sensor evaluation kit based on an IWRL6432 device with an onboard FR4-based antenna. This board enables proximity sensing and provides access to point-cloud data over the UART interface and 3.3V power input. A USB-to-UART converter board can be used to access data and power the board via USB to connect to the Texas Instruments IWRL6432FSPEVM from a PC. This board is not provided with the kit and can be ordered separately (410-212). MmWave tools, demos, and software, including mmWave software development kit MMWAVE-L-SDK and RADAR-TOOLBOX, support this kit.Features
- 57GHz to 64GHz mmWave sensor
- FR4-based PCB substrate
- Four receive (RX) and two transmit (TX) antennas with 120° azimuth field of view (FoV) and 80° elevation FoV
- Cost-optimized PCB rules include lower manufacturing cost, no micro vias, only through via, and no vias on the BGA pads
- Onboard DC-DC to provide 1.8V and 1.2V rails for power-optimized topology
Applications
- Industrial applications
- Automated door and gate, motion detector, occupancy detection (people tracking, people counting)
- Video doorbell, IP network camera, thermostat
- Air conditioners, refrigerators and freezers, vacuum robot
- Lawn mower, home theater, PC, or notebooks
- Portable electronics, televisions, tablets, earphones, smartwatches, gaming, home theater and entertainment
- Traffic intersection monitoring, gesture detection, proximity sensing
Kit Contents
- IWRL6432FSP evaluation board
- Breakout board
- Quick start guide
Additional Resources
- RADAR Toolbox for mmWave Sensors
- mmWave-L-SDK Software Development Kit (SDK)
- PuTTY Terminal for Implementation of SSH and Telnet for Windows and Unix Platforms
- Digilent PmodUSBUART - USB to UART Interface
- Code Composer Studio™ Integrated Development Environment (IDE)
- mmWave Sensing Estimator
- mmWave Radar Academy
- Schematic
- Bill of Materials
- Evaluation Module Database
- Evaluation Module Schematic, BOM, and Assembly Package
- PCB Layout
Block Diagram
Board Layout
Yayınlandı: 2025-03-27
| Güncellenmiş: 2025-04-06