Texas Instruments LAUNCHXL-F2800157 Launchpad™ Development Kit
Texas Instruments LAUNCHXL-F2800157 Launchpad™ Development Kit is a low-cost development board for TI C2000™ real-time microcontroller series of F280015x devices. This device is ideal for initial evaluation and prototyping and provides a standardized and easy-to-use platform to develop your next application. This extended version of the LaunchPad development kit offers extra pins for development and supports the connection of two BoosterPack™ plug-in modules. As part of the vast TI MCU LaunchPad ecosystem, it is also cross-compatible with a broad range of plug-in modules.Features
- Hardware Features
- TMS320F2800157: 120MHz C28x CPU with FPU and TMU, 256KB Flash, 2x 12-bit ADC, 14x PWM channels, CAN (DCAN), 2x encoder modules (eQEP), UART, and more
- Onboard XDS110 debug probe for real-time debug and flash programming
- 80-pin LaunchPad leveraging the BoosterPack ecosystem
- Power domain isolation for real-time debug and flash programming
- Onboard CAN transceiver and connector
- Two encoder interface (eQEP) connectors
- Software Resources
- MathWorks MATLAB and Simulink example models include the following:
Board Overview
Yayınlandı: 2023-09-13
| Güncellenmiş: 2023-10-10